
4SVP560M | |
|---|---|
DigiKey Part Number | P16568TR-ND - Tape & Reel (TR) P16568CT-ND - Cut Tape (CT) P16568DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 4SVP560M |
Description | CAP ALUM POLY 560UF 20% 4V SMD |
Manufacturer Standard Lead Time | 42 Weeks |
Customer Reference | |
Detailed Description | 560 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 4SVP560M Models |
Category | Operating Temperature -55°C ~ 105°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 226 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 4.52 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 560 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 4 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 13mOhm | Base Product Number |
Lifetime @ Temp. 2000 Hrs @ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCF0G561MCL4GS | Nichicon | 380 | 493-13984-1-ND | € 1,74000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,86000 | € 1,86 |
| 10 | € 1,22100 | € 12,21 |
| 50 | € 0,95540 | € 47,77 |
| 100 | € 0,87170 | € 87,17 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,73018 | € 292,07 |
| 800 | € 0,68284 | € 546,27 |
| 1 200 | € 0,65897 | € 790,76 |
| 2 000 | € 0,63235 | € 1 264,70 |
| 2 800 | € 0,61671 | € 1 726,79 |
| 4 000 | € 0,60160 | € 2 406,40 |
| Unit Price without VAT: | € 1,86000 |
|---|---|
| Unit Price with VAT: | € 2,25060 |
