330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35SVPK330M

DigiKey Part Number
P122136TR-ND - Tape & Reel (TR)
P122136CT-ND - Cut Tape (CT)
P122136DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35SVPK330M
Description
CAP ALUM POLY 330UF 20% 35V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
330 µF 35 V Aluminum - Polymer Capacitors Radial, Can - SMD 18mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
35SVPK330M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
69.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.39 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.500" (12.70mm)
Capacitance
330 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
35 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
18mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 242
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,69000€ 2,69
10€ 1,79500€ 17,95
50€ 1,42700€ 71,35
100€ 1,31080€ 131,08
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 1,11305€ 445,22
800€ 1,04758€ 838,06
1 200€ 1,01454€ 1 217,45
2 000€ 0,97773€ 1 955,46
2 800€ 0,95610€ 2 677,08
4 000€ 0,93521€ 3 740,84
Manufacturers Standard Package
Unit Price without VAT:€ 2,69000
Unit Price with VAT:€ 3,25490