
2SC18460S | |
|---|---|
DigiKey Part Number | 2SC18460S-ND |
Manufacturer | |
Manufacturer Product Number | 2SC18460S |
Description | TRANS NPN 35V 1A TO-126B-A1 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 35 V 1 A 200MHz 5 W Through Hole TO-126B-A1 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 170 @ 500mA, 10V |
Mfr | Power - Max 5 W |
Packaging Bulk | Frequency - Transition 200MHz |
Part Status Obsolete | Operating Temperature 150°C (TJ) |
Transistor Type | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 1 A | Package / Case TO-225AA, TO-126-3 |
Voltage - Collector Emitter Breakdown (Max) 35 V | Supplier Device Package TO-126B-A1 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 50mA, 500mA | Base Product Number |
Current - Collector Cutoff (Max) 100µA |