
25TQC33MD2 | |
|---|---|
DigiKey Part Number | 10-25TQC33MD2TR-ND - Tape & Reel (TR) 10-25TQC33MD2CT-ND - Cut Tape (CT) 10-25TQC33MD2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 25TQC33MD2 |
Description | CAP TANT POLY 33UF 25V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 33 µF Molded Tantalum Polymer Capacitor 25 V 2917 (7343 Metric) 60mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 25TQC33MD2 Models |
Category | ESR (Equivalent Series Resistance) 60mOhm @ 100kHz |
Manufacturer Panasonic Industry | Operating Temperature -55°C ~ 105°C |
Series | Lifetime @ Temp. 2000 Hrs @ 105°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 2917 (7343 Metric) |
Capacitance 33 µF | Size / Dimension 0.287" L x 0.169" W (7.30mm x 4.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.079" (2.00mm) |
Voltage - Rated 25 V | Manufacturer Size Code D2 |
Type Molded | Features General Purpose |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,86000 | € 1,86 |
| 10 | € 1,26400 | € 12,64 |
| 50 | € 1,02500 | € 51,25 |
| 100 | € 0,95120 | € 95,12 |
| 500 | € 0,82648 | € 413,24 |
| 1 000 | € 0,78787 | € 787,87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,71900 | € 2 157,00 |
| 9 000 | € 0,68492 | € 6 164,28 |
| Unit Price without VAT: | € 1,86000 |
|---|---|
| Unit Price with VAT: | € 2,25060 |