470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 1000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

25SVPK470M

DigiKey Part Number
P122135TR-ND - Tape & Reel (TR)
P122135CT-ND - Cut Tape (CT)
P122135DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
25SVPK470M
Description
CAP ALUM POLY 470UF 20% 25V SMD
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
470 µF 25 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 1000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
25SVPK470M Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Panasonic Industry
Applications
General Purpose
Series
Ripple Current @ Low Frequency
79.5 mA @ 120 Hz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ High Frequency
1.59 A @ 100 kHz
Part Status
Active
Size / Dimension
0.394" Dia (10.00mm)
Type
Polymer
Height - Seated (Max)
0.500" (12.70mm)
Capacitance
470 µF
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Tolerance
±20%
Mounting Type
Surface Mount
Voltage - Rated
25 V
Package / Case
Radial, Can - SMD
ESR (Equivalent Series Resistance)
14mOhm
Base Product Number
Lifetime @ Temp.
1000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 2,57000€ 2,57
10€ 1,71500€ 17,15
50€ 1,36060€ 68,03
100€ 1,24880€ 124,88
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
400€ 1,05880€ 423,52
800€ 0,99578€ 796,62
1 200€ 0,96398€ 1 156,78
2 000€ 0,92856€ 1 857,12
2 800€ 0,90773€ 2 541,64
4 000€ 0,88762€ 3 550,48
Manufacturers Standard Package
Unit Price without VAT:€ 2,57000
Unit Price with VAT:€ 3,10970