
20SVPK470M | |
|---|---|
DigiKey Part Number | P124165TR-ND - Tape & Reel (TR) P124165CT-ND - Cut Tape (CT) P124165DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 20SVPK470M |
Description | CAP ALUM POLY 470UF 20% 20V SMD |
Manufacturer Standard Lead Time | 56 Weeks |
Customer Reference | |
Detailed Description | 470 µF 20 V Aluminum - Polymer Capacitors Radial, Can - SMD 14mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 20SVPK470M Models |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Panasonic Industry | Applications General Purpose |
Series | Ripple Current @ Low Frequency 78 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Type Polymer | Height - Seated (Max) 0.472" (12.00mm) |
Capacitance 470 µF | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Tolerance ±20% | Mounting Type Surface Mount |
Voltage - Rated 20 V | Package / Case Radial, Can - SMD |
ESR (Equivalent Series Resistance) 14mOhm | Base Product Number |
Lifetime @ Temp. 1000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,97000 | € 1,97 |
| 10 | € 1,29600 | € 12,96 |
| 50 | € 1,01660 | € 50,83 |
| 100 | € 0,92820 | € 92,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | € 0,77905 | € 311,62 |
| 800 | € 0,72919 | € 583,35 |
| 1 200 | € 0,70404 | € 844,85 |
| 2 000 | € 0,67601 | € 1 352,02 |
| 2 800 | € 0,65953 | € 1 846,68 |
| 4 000 | € 0,64362 | € 2 574,48 |
| Unit Price without VAT: | € 1,97000 |
|---|---|
| Unit Price with VAT: | € 2,38370 |



