
1CTQC15173F1 | |
|---|---|
DigiKey Part Number | P19790TR-ND - Tape & Reel (TR) P19790CT-ND - Cut Tape (CT) P19790DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1CTQC15173F1 |
Description | CAP TANT POLY 150UF 16V 2917 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 150 µF Molded Tantalum Polymer Capacitor 16 V 2917 (7343 Metric) 70mOhm @ 100kHz |
Datasheet | Datasheet |
EDA/CAD Models | 1CTQC15173F1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | 150 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
Type | Molded | |
ESR (Equivalent Series Resistance) | 70mOhm @ 100kHz | |
Operating Temperature | -55°C ~ 105°C | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Mounting Type | Surface Mount | |
Package / Case | 2917 (7343 Metric) | |
Size / Dimension | 0.287" L x 0.169" W (7.30mm x 4.30mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Lead Spacing | - | |
Manufacturer Size Code | D2 | |
Ratings | - | |
Features | General Purpose | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,62000 | € 2,62 |
| 10 | € 1,82400 | € 18,24 |
| 50 | € 1,50460 | € 75,23 |
| 100 | € 1,40590 | € 140,59 |
| 500 | € 1,23914 | € 619,57 |
| 1 000 | € 1,18752 | € 1 187,52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,09159 | € 3 274,77 |
| Unit Price without VAT: | € 2,62000 |
|---|---|
| Unit Price with VAT: | € 3,17020 |









