180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SVPA180M

DigiKey Part Number
PCE5067TR-ND - Tape & Reel (TR)
PCE5067CT-ND - Cut Tape (CT)
PCE5067DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
16SVPA180M
Description
CAP ALUM POLY 180UF 20% 16V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
180 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 29mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SVPA180M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Industry
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymer
Capacitance
180 µF
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
29mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ Low Frequency
171.5 mA @ 120 Hz
Ripple Current @ High Frequency
3.43 A @ 100 kHz
Lead Spacing
-
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 125
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,90000€ 1,90
10€ 1,25200€ 12,52
50€ 0,98060€ 49,03
100€ 0,89470€ 89,47
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500€ 0,73322€ 366,61
1 000€ 0,68758€ 687,58
1 500€ 0,66455€ 996,82
2 500€ 0,63889€ 1 597,22
3 500€ 0,62381€ 2 183,34
5 000€ 0,60924€ 3 046,20
Manufacturers Standard Package
Unit Price without VAT:€ 1,90000
Unit Price with VAT:€ 2,29900