
P-120AS/A22 | |
|---|---|
DigiKey Part Number | P094-ND |
Manufacturer | |
Manufacturer Product Number | P-120AS/A22 |
Description | BATTERY NICAD 1.2V 1.2AH 4/5A |
Customer Reference | |
Detailed Description | 4/5A 1.2 V Nickel Cadmium Battery Rechargeable (Secondary) 1.2Ah |
Datasheet | Datasheet |
Category | Capacity |
Mfr | Size / Dimension 0.67" Dia x 1.69" H (17.0mm x 43.0mm) |
Series | Termination Style Flat Top (Non-Extending) |
Packaging Bulk | Discharge Rate 240mA |
Part Status Obsolete | Standard Charge Current 120mA |
Battery Chemistry | Standard Charge Time 16Hrs |
Battery Cell Size | Weight 26.31 g |
Voltage - Rated | Base Product Number |