Image for RP-SDFC01DA1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RP-SDFC01DA1

DigiKey Part Number
10-RP-SDFC01DA1-ND
Manufacturer
Manufacturer Product Number
RP-SDFC01DA1
Description
MEMORY CARD SDHC 1GB CLASS 6 SLC
Customer Reference
Detailed Description
Memory Card SDHC™ 1GB Class 6 SLC
Product Attributes
Type
Description
Select All
Category
Manufacturer
Panasonic Electronic Components
Series
Packaging
Tray
Part Status
Obsolete
Memory Type
SDHC™
Memory Size
1GB
Speed
Class 6
Technology
SLC
Operating Temperature
-40°C ~ 85°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.
Non-Cancelable/Non-Returnable