
AQY225R2V1Y | |
|---|---|
DigiKey Part Number | 255-AQY225R2V1YTR-ND - Tape & Reel (TR) 255-AQY225R2V1YCT-ND - Cut Tape (CT) 255-AQY225R2V1YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AQY225R2V1Y |
Description | SSR RELAY SPST-NO 120MA 0-80V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SMD, Flat Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Mounting Type | Surface Mount | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, DC | |
Voltage - Input | 1.32VDC | |
Voltage - Load | 0 V ~ 80 V | |
Load Current | 120 mA | |
On-State Resistance (Max) | 15 Ohms | |
Termination Style | SMD (SMT) Tab | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | ||
Supplier Device Package | 4-SSOP | |
Approval Agency | BSI, cURus | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 6,62000 | € 6,62 |
| 10 | € 5,89100 | € 58,91 |
| 25 | € 5,62640 | € 140,66 |
| 50 | € 5,43340 | € 271,67 |
| 100 | € 5,24710 | € 524,71 |
| 250 | € 5,01020 | € 1 252,55 |
| 500 | € 4,83802 | € 2 419,01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 3,97090 | € 3 970,90 |
| 2 000 | € 3,83430 | € 7 668,60 |
| Unit Price without VAT: | € 6,62000 |
|---|---|
| Unit Price with VAT: | € 8,01020 |
