
LCR2200 | |
|---|---|
DigiKey Part Number | 2250-LCR2200-ND |
Manufacturer | |
Manufacturer Product Number | LCR2200 |
Description | OWON 10HZ~200KHZ LCR METER WITH |
Customer Reference | |
Detailed Description | 200 kHz Bench Oscilloscopes RS232, USB Interface LCD - Color Display 1 Analog Channel 30V Record, Save |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Owon Technology Lilliput Electronics (USA) Inc | |
Series | ||
Packaging | Retail Package | |
Part Status | Active | |
Type | Bench | |
Bandwidth | 200 kHz | |
Channels | 1 Analog | |
Display Type | LCD - Color | |
Interface | RS232, USB | |
Memory Size | - | |
Function | Record, Save | |
Probe Type | - | |
Sampling Rate (Per Second) | - | |
Input Impedance | - | |
Voltage - Input (Max) | 30V | |
Voltage - Supply | 100 ~ 240VAC | |
Includes | Cord, Manual, Test Leads, USB/RS232 Cable |