


Category | Load Side Connections Per Pole 1 |
Manufacturer Ouneva | Line Side Connection Type Screw Connection |
Series | Load Side Connection Type Screw Connection |
Packaging Bulk | Line Side Wire/Stud Size 4-16 AWG CU/AL |
Part Status Active | Load Side Wire/Stud Size 4-16 AWG CU/AL |
Type Power Distribution Block | Voltage - Rated 1500 V |
Number of Poles 1 | Current Rating (Amps) 82 A |
Line Side Connections Per Pole 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 66 | € 2,98697 | € 197,14 |
| 3 234 | € 2,21173 | € 7 152,73 |
| Unit Price without VAT: | € 2,98697 |
|---|---|
| Unit Price with VAT: | € 3,61423 |