2 Pole Power Distribution Block 320 A 1500 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2 Pole Power Distribution Block 320 A 1500 V
Ouneva OTL Universal Connectors

VC05-0048

DigiKey Part Number
5615-VC05-0048-ND
Manufacturer
Manufacturer Product Number
VC05-0048
Description
OTL 2XAL/CU 1,5-50MM BLUE
Customer Reference
Detailed Description
2 Pole Power Distribution Block 320 A 1500 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
1
Manufacturer
Ouneva
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
1/0-16 AWG CU/AL
Part Status
Active
Load Side Wire/Stud Size
1/0-16 AWG CU/AL
Type
Power Distribution Block
Voltage - Rated
1500 V
Number of Poles
2
Current Rating (Amps)
320 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5 000
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Ouneva
FREE SHIPPING on orders of € 171,34 or more for products shipped by Ouneva
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
54€ 5,32926€ 287,78
1 080€ 4,05141€ 4 375,52
Unit Price without VAT:€ 5,32926
Unit Price with VAT:€ 6,44840