1 Pole Power Distribution Block 160 A 1500 V
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1 Pole Power Distribution Block 160 A 1500 V
Ouneva OTL Universal Connectors

VC05-0047

DigiKey Part Number
5615-VC05-0047-ND
Manufacturer
Manufacturer Product Number
VC05-0047
Description
OTL 1XAL/CU 1,5-50MM YE/GR
Customer Reference
Detailed Description
1 Pole Power Distribution Block 160 A 1500 V
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Load Side Connections Per Pole
1
Manufacturer
Ouneva
Line Side Connection Type
Screw Connection
Series
Load Side Connection Type
Screw Connection
Packaging
Bulk
Line Side Wire/Stud Size
1/0-16 AWG CU/AL
Part Status
Active
Load Side Wire/Stud Size
1/0-16 AWG CU/AL
Type
Power Distribution Block
Voltage - Rated
1500 V
Number of Poles
1
Current Rating (Amps)
160 A
Line Side Connections Per Pole
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 8 000
MARKETPLACE PRODUCT
Will ship in approximately 28 days from Ouneva
FREE SHIPPING on orders of € 171,34 or more for products shipped by Ouneva
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
48€ 3,81292€ 183,02
2 352€ 2,45334€ 5 770,26
Unit Price without VAT:€ 3,81292
Unit Price with VAT:€ 4,61363