
LD CN5M-1R1S-35-1-140-R18-Z | |
|---|---|
DigiKey Part Number | 475-LDCN5M-1R1S-35-1-140-R18-ZTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LD CN5M-1R1S-35-1-140-R18-Z |
Description | LED OSLON SX BLUE 455NM SMD |
Customer Reference | |
Detailed Description | LED Lighting Color OSLON® SX Blue 455nm (449nm ~ 461nm) 1212 (3030 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Color | ||
Wavelength | 455nm (449nm ~ 461nm) | |
Current - Test | 140mA | |
Voltage - Forward (Vf) (Typ) | 3.3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 250mA | |
Luminous Flux @ Current/Temperature | 157mW (112mW ~ 201mW) | |
Temperature - Test | 25°C | |
Viewing Angle | 60° | |
Mounting Type | Surface Mount | |
Package / Case | 1212 (3030 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.100" (2.55mm) | |
Thermal Resistance of Package | 27°C/W |




