
OD8038-24HHB | |
|---|---|
DigiKey Part Number | 1053-OD8038-24HHB-ND |
Manufacturer | |
Manufacturer Product Number | OD8038-24HHB |
Description | Thermal Products |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 82.0 CFM (2.30m³/min) 2 Wire Leads |
Category | Features Auto Restart |
Mfr | Noise 52.2dB(A) |
Series | Power (Watts) 10.8 W |
Packaging Bulk | RPM |
Part Status Active | Termination 2 Wire Leads |
Voltage - Rated | Operating Temperature 14 ~ 158°F (-10 ~ 70°C) |
Size / Dimension Square - 80mm L x 80mm H | Approval Agency CE, cURus, TUV, UR |
Width 38.00mm | Current Rating (Amps) 0.450A |
Air Flow 82.0 CFM (2.30m³/min) | Voltage Range 15 ~ 26VDC |
Static Pressure 0.780 in H2O (194.3 Pa) | Material - Frame Polybutylene Terephthalate (PBT) |
Bearing Type Ball | Material - Blade Polybutylene Terephthalate (PBT) |
Fan Type | Lifetime @ Temp. 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | € 14,28596 | € 7 142,98 |
| Unit Price without VAT: | € 14,28596 |
|---|---|
| Unit Price with VAT: | € 17,28601 |