



OD4015-05HB | |
|---|---|
DigiKey Part Number | 1053-1687-ND |
Manufacturer | |
Manufacturer Product Number | OD4015-05HB |
Description | FAN AXIAL 40X15MM BALL 5VDC WIRE |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 5VDC Square - 40mm L x 40mm H Ball 8.5 CFM (0.238m³/min) 2 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | OD4015-05HB Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 15.00mm | |
Air Flow | 8.5 CFM (0.238m³/min) | |
Static Pressure | 0.250 in H2O (62.3 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | - | |
Noise | 36.0dB | |
Power (Watts) | 1.5 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | 14 ~ 158°F (-10 ~ 70°C) | |
Approval Agency | CE, cURus | |
Weight | 0.053 lb (24.04 g) | |
Current Rating (Amps) | 0.250A | |
Voltage Range | 4 ~ 5.5VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 10,94000 | € 10,94 |
| 10 | € 9,01300 | € 90,13 |
| 40 | € 7,90825 | € 316,33 |
| 80 | € 7,39025 | € 591,22 |
| 120 | € 7,19675 | € 863,61 |
| Unit Price without VAT: | € 10,94000 |
|---|---|
| Unit Price with VAT: | € 13,23740 |















