
OD1225-24HBXE01A | |
|---|---|
DigiKey Part Number | 1053-OD1225-24HBXE01A-ND |
Manufacturer | |
Manufacturer Product Number | OD1225-24HBXE01A |
Description | DC FAN - 24V 120 X 120 X 25MM - |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 133.8 CFM (3.79m³/min) 3 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 25.00mm | |
Air Flow | 133.8 CFM (3.79m³/min) | |
Static Pressure | 0.750 in H2O (186.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Auto Restart, Speed Sensor (Tach) | |
Noise | 55.2dB(A) | |
Power (Watts) | 21 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 149°F (-20 ~ 65°C) | |
Approval Agency | CE, cURus, TUV, UR | |
Weight | - | |
Current Rating (Amps) | 0.850A | |
Voltage Range | 15 ~ 26VDC | |
Material - Frame | Polybutylene Terephthalate (PBT) | |
Material - Blade | Polybutylene Terephthalate (PBT) | |
Lifetime @ Temp. | 70000 Hrs @ 40°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 22,59000 | € 22,59 |
| 10 | € 18,48600 | € 184,86 |
| 25 | € 16,94040 | € 423,51 |
| 50 | € 15,83060 | € 791,53 |
| 100 | € 15,41340 | € 1 541,34 |
| Unit Price without VAT: | € 22,59000 |
|---|---|
| Unit Price with VAT: | € 27,33390 |
