
OA300S-DV | |
|---|---|
DigiKey Part Number | 1053-1303-ND |
Manufacturer | |
Manufacturer Product Number | OA300S-DV |
Description | 3 FAN TRAY 115V/230V 14" 330CFM |
Customer Reference | |
Detailed Description | Rack Fan Tray, AC, 3 Fans, 330 CFM 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Orion Fans | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Fan Tray | |
Voltage - Input | 115, 230VAC | |
Specifications | Fan Tray, AC, 3 Fans, 330 CFM | |
Size / Dimension | 14.00" L x 19.00" W x 1.75" H (355.6mm x 482.6mm x 44.4mm) | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |