Similar



OA162AP-22-1TB1855 | |
|---|---|
DigiKey Part Number | 1053-1528-ND |
Manufacturer | |
Manufacturer Product Number | OA162AP-22-1TB1855 |
Description | FAN AXIAL 172X55MM 230VAC TERM |
Customer Reference | |
Detailed Description | Fan Tubeaxial 230VAC Rectangular/Rounded - 172mm L x 150mm H Ball 210.0 CFM (5.88m³/min) 2 Terminals |
Datasheet | Datasheet |
Category | Noise 54.0dB |
Manufacturer Orion Fans | Power (Watts) 42.00W |
Series | RPM 3200 RPM |
Packaging Box | Termination 2 Terminals |
Part Status Obsolete | Ingress Protection IP55 - Dust Protected, Water Resistant |
Voltage - Rated 230VAC | Operating Temperature -22 ~ 176°F (-30 ~ 80°C) |
Size / Dimension Rectangular/Rounded - 172mm L x 150mm H | Approval Agency cURus |
Width 55.00mm | Weight 2.7 lbs (1.2 kg) |
Air Flow 210.0 CFM (5.88m³/min) | Voltage Range 200 ~ 240VAC |
Static Pressure 0.420 in H2O (104.6 Pa) | Material - Frame Aluminum |
Bearing Type Ball | Material - Blade Metal |
Fan Type Tubeaxial | Lifetime @ Temp. 50000 Hrs @ 55°C |
Features Thermal Overload Protector (TOP) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FKA1-17251QBHT31 | Qualtek | 14 | Q603-ND | € 34,54000 | Similar |
