



GRV-IMA-24 | |
|---|---|
DigiKey Part Number | 5528-GRV-IMA-24-ND |
Manufacturer | |
Manufacturer Product Number | GRV-IMA-24 |
Description | ANALOG CURRENT INPUT, 24 CHANNEL |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Input, Output (I/O) Module Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | GRV-IMA-24 Models |
Category | For Use With/Related Products GRV Series |
Manufacturer Opto 22 | Number of Inputs and Type 24 - Analog |
Series | Mounting Type Chassis Mount |
Packaging Box | Termination Style Rectangular Connector |
Part Status Active | Operating Temperature -20°C ~ 70°C |
Type Input, Output (I/O) Module | Approval Agency ATEX, CB, CE, cUL, UKCA, UL |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 711,75000 | € 711,75 |
| 10 | € 631,81600 | € 6 318,16 |
| Unit Price without VAT: | € 711,75000 |
|---|---|
| Unit Price with VAT: | € 861,21750 |

