
G4OAC24A | |
|---|---|
DigiKey Part Number | 5528-G4OAC24A-ND |
Manufacturer | |
Manufacturer Product Number | G4OAC24A |
Description | G4 AC OUTPUT 24-280 VAC, 24 VDC |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | AC Output Module Output Module 2A 24 ~ 280VAC Output 19.5 ~ 32VDC Supply |
Datasheet | Datasheet |
Category | Voltage - Input 19.5 ~ 32VDC |
Manufacturer Opto 22 | Current - Input 18 mA |
Series | Voltage - Output 24 ~ 280VAC |
Packaging Box | Current - Output 2A |
Part Status Active | Turn On Time 8.3µs |
Type AC Output Module | Turn Off Time 8.3µs |
Color Black | Features Status LED(s) |
Style C4 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 33,72000 | € 33,72 |
| 10 | € 28,65700 | € 286,57 |
| 100 | € 24,36170 | € 2 436,17 |
| Unit Price without VAT: | € 33,72000 |
|---|---|
| Unit Price with VAT: | € 40,80120 |



