
TL494CN | |
|---|---|
DigiKey Part Number | TL494CNOS-ND |
Manufacturer | |
Manufacturer Product Number | TL494CN |
Description | IC REG CTRLR BCK/PUSH-PULL 16DIP |
Customer Reference | |
Detailed Description | Buck, Push-Pull Regulator Positive Output Step-Down, Step-Up/Step-Down DC-DC Controller IC 16-PDIP |
Datasheet | Datasheet |
EDA/CAD Models | TL494CN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Output Type | Transistor Driver | |
Function | Step-Down, Step-Up/Step-Down | |
Output Configuration | Positive | |
Topology | Buck, Push-Pull | |
Number of Outputs | 2 | |
Output Phases | 1 | |
Voltage - Supply (Vcc/Vdd) | 7V ~ 40V | |
Frequency - Switching | 200kHz | |
Duty Cycle (Max) | 48% | |
Synchronous Rectifier | Yes | |
Clock Sync | No | |
Serial Interfaces | - | |
Control Features | Dead Time Control, Frequency Control | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | 16-DIP (0.300", 7.62mm) | |
Supplier Device Package | 16-PDIP | |
Base Product Number |

