
SZNZ9F3V0T5G | |
|---|---|
DigiKey Part Number | 488-SZNZ9F3V0T5GTR-ND - Tape & Reel (TR) 488-SZNZ9F3V0T5GCT-ND - Cut Tape (CT) 488-SZNZ9F3V0T5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ9F3V0T5G |
Description | DIODE ZENER 3V 250MW SOD923 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 250 mW ±5% Surface Mount SOD-923 |
Datasheet | Datasheet |
EDA/CAD Models | SZNZ9F3V0T5G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | SOD-923 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,43000 | € 0,43 |
| 10 | € 0,34500 | € 3,45 |
| 100 | € 0,23030 | € 23,03 |
| 500 | € 0,16778 | € 83,89 |
| 1 000 | € 0,12610 | € 126,10 |
| 2 000 | € 0,12308 | € 246,16 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,10796 | € 863,68 |
| 16 000 | € 0,10580 | € 1 692,80 |
| 24 000 | € 0,10010 | € 2 402,40 |
| 40 000 | € 0,09512 | € 3 804,80 |
| 56 000 | € 0,09436 | € 5 284,16 |
| Unit Price without VAT: | € 0,43000 |
|---|---|
| Unit Price with VAT: | € 0,52030 |