


SZNZ8F12VSMX2WT5G | |
|---|---|
DigiKey Part Number | 488-SZNZ8F12VSMX2WT5GTR-ND - Tape & Reel (TR) 488-SZNZ8F12VSMX2WT5GCT-ND - Cut Tape (CT) 488-SZNZ8F12VSMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZNZ8F12VSMX2WT5G |
Description | DIODE ZENER 12V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 250 mW ±2.33% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.33% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,25000 | € 0,25 |
| 10 | € 0,16900 | € 1,69 |
| 100 | € 0,07570 | € 7,57 |
| 500 | € 0,07316 | € 36,58 |
| 1 000 | € 0,06024 | € 60,24 |
| 2 000 | € 0,05978 | € 119,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,05594 | € 447,52 |
| 16 000 | € 0,05482 | € 877,12 |
| 24 000 | € 0,05199 | € 1 247,76 |
| 40 000 | € 0,05014 | € 2 005,60 |
| Unit Price without VAT: | € 0,25000 |
|---|---|
| Unit Price with VAT: | € 0,30250 |