
SPS1M001B | |
|---|---|
DigiKey Part Number | SPS1M001BOS-ND |
Manufacturer | |
Manufacturer Product Number | SPS1M001B |
Description | RFID TAG R/W 868MHZ INLAY |
Customer Reference | |
Detailed Description | RFID Tag Read/Write 128b (EPC) Memory 868MHz ISO 18000-6, EPC Inlay |
Category | Memory Type Read/Write |
Manufacturer onsemi | Writable Memory 128b (EPC) |
Packaging Bulk | Standards ISO 18000-6, EPC |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C |
Style Inlay | Size / Dimension 6.555" L x 0.787" W (166.50mm x 20.00mm) |
Technology Passive | Base Product Number |
Frequency 868MHz |