SD12CT1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


onsemi
In Stock: 94 797
Unit Price: € 0,41000
Datasheet

Similar


Bourns Inc.
In Stock: 14 467
Unit Price: € 0,74000
Datasheet

Similar


Bourns Inc.
In Stock: 91
Unit Price: € 0,98000
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: € 1,02000
Datasheet

Similar


Bourns Inc.
In Stock: 21 409
Unit Price: € 0,60000
Datasheet

Similar


Littelfuse Inc.
In Stock: 49 051
Unit Price: € 0,38000
Datasheet

Similar


Littelfuse Inc.
In Stock: 17 903
Unit Price: € 0,39000
Datasheet
SC-76, SOD-323
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-76, SOD-323
SC-76, SOD-323

SD12CT1

DigiKey Part Number
SD12CT1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SD12CT1
Description
TVS DIODE 12VWM 19VC SOD323
Customer Reference
Detailed Description
19V Clamp 5A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323
Datasheet
 Datasheet
EDA/CAD Models
SD12CT1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12V (Max)
Voltage - Breakdown (Min)
13.3V
Voltage - Clamping (Max) @ Ipp
19V
Current - Peak Pulse (10/1000µs)
5A (8/20µs)
Power - Peak Pulse
350W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
64pF @ 1MHz
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SC-76, SOD-323
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes