DO-214AA, SMB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SBRS8190NT3G

DigiKey Part Number
488-SBRS8190NT3GTR-ND - Tape & Reel (TR)
488-SBRS8190NT3GCT-ND - Cut Tape (CT)
488-SBRS8190NT3GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SBRS8190NT3G
Description
DIODE SCHOTTKY 90V 2A SMB
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Diode 90 V 2A Surface Mount SMB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
90 V
Current - Average Rectified (Io)
2A
Voltage - Forward (Vf) (Max) @ If
750 mV @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
500 µA @ 500 µV
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
SMB
Operating Temperature - Junction
-65°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 750
Factory Stock: 12 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,48000€ 0,48
10€ 0,30800€ 3,08
100€ 0,24340€ 24,34
500€ 0,18498€ 92,49
1 000€ 0,16615€ 166,15
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 500€ 0,10817€ 270,43
5 000€ 0,10688€ 534,40
Manufacturers Standard Package
Unit Price without VAT:€ 0,48000
Unit Price with VAT:€ 0,58080