
S110FP | |
|---|---|
DigiKey Part Number | S110FPTR-ND - Tape & Reel (TR) S110FPCT-ND - Cut Tape (CT) S110FPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S110FP |
Description | DIODE SCHOTTKY 100V 1A SOD123HE |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 1A Surface Mount SOD-123HE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 800 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 50 µA @ 100 V | |
Capacitance @ Vr, F | 32pF @ 4V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-123HE | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,20900 | € 2,09 |
| 100 | € 0,16620 | € 16,62 |
| 500 | € 0,12464 | € 62,32 |
| 1 000 | € 0,11122 | € 111,22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,07475 | € 224,25 |
| 6 000 | € 0,07401 | € 444,06 |
| 9 000 | € 0,07329 | € 659,61 |
| 15 000 | € 0,07045 | € 1 056,75 |
| 21 000 | € 0,06444 | € 1 353,24 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |






