
QSE113E3R0 | |
|---|---|
DigiKey Part Number | QSE113E3R0TR-ND - Tape & Reel (TR) QSE113E3R0CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | QSE113E3R0 |
Description | SENSOR PHOTO 880NM SIDE VIEW RAD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Phototransistors 880nm Side View Radial, Side View |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Voltage - Collector Emitter Breakdown (Max) | 30 V | |
Current - Dark (Id) (Max) | 100 nA | |
Wavelength | 880nm | |
Viewing Angle | 50° | |
Power - Max | 100 mW | |
Mounting Type | Through Hole | |
Orientation | Side View | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | Radial, Side View | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,72000 | € 0,72 |
| 10 | € 0,50500 | € 5,05 |
| 100 | € 0,37010 | € 37,01 |
| 500 | € 0,30990 | € 154,95 |
| 1 000 | € 0,29019 | € 290,19 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | € 0,27345 | € 546,90 |
| 4 000 | € 0,25924 | € 1 036,96 |
| 6 000 | € 0,25197 | € 1 511,82 |
| 10 000 | € 0,24375 | € 2 437,50 |
| 14 000 | € 0,23886 | € 3 344,04 |
| 20 000 | € 0,23410 | € 4 682,00 |
| Unit Price without VAT: | € 0,72000 |
|---|---|
| Unit Price with VAT: | € 0,87120 |
