Parametric Equivalent



NZ8F7V5SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F7V5SMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F7V5SMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F7V5SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F7V5SMX2WT5G |
Description | DIODE ZENER 7.5V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 250 mW ±2.27% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.27% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,21000 | € 0,21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,03582 | € 286,56 |
| 16 000 | € 0,03241 | € 518,56 |
| 24 000 | € 0,03067 | € 736,08 |
| 40 000 | € 0,02872 | € 1 148,80 |
| 56 000 | € 0,02756 | € 1 543,36 |
| 80 000 | € 0,02643 | € 2 114,40 |
| 200 000 | € 0,02396 | € 4 792,00 |
| Unit Price without VAT: | € 0,21000 |
|---|---|
| Unit Price with VAT: | € 0,25410 |
