


NZ8F3V3SMX2WT5G | |
|---|---|
DigiKey Part Number | 488-NZ8F3V3SMX2WT5GTR-ND - Tape & Reel (TR) 488-NZ8F3V3SMX2WT5GCT-ND - Cut Tape (CT) 488-NZ8F3V3SMX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NZ8F3V3SMX2WT5G |
Description | DIODE ZENER 3.3V 250MW 2-X2DFNW |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 250 mW ±5% Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5% | |
Power - Max | 250 mW | |
Impedance (Max) (Zzt) | 100 Ohms | |
Current - Reverse Leakage @ Vr | 10 µA @ 1 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount, Wettable Flank | |
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,14400 | € 1,44 |
| 100 | € 0,08860 | € 8,86 |
| 500 | € 0,06494 | € 32,47 |
| 1 000 | € 0,04647 | € 46,47 |
| 2 000 | € 0,04512 | € 90,24 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,02754 | € 220,32 |
| 16 000 | € 0,02643 | € 422,88 |
| 24 000 | € 0,02396 | € 575,04 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |