
NXH030P120M3F1PTG | |
|---|---|
DigiKey Part Number | 5556-NXH030P120M3F1PTG-ND |
Manufacturer | |
Manufacturer Product Number | NXH030P120M3F1PTG |
Description | MOSFET 2N-CH 1200V 42A |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 1200V (1.2kV) 42A (Tc) 100W (Tj) Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Technology | Silicon Carbide (SiC) | |
Configuration | 2 N-Channel (Half Bridge) | |
FET Feature | - | |
Drain to Source Voltage (Vdss) | 1200V (1.2kV) | |
Current - Continuous Drain (Id) @ 25°C | 42A (Tc) | |
Rds On (Max) @ Id, Vgs | 38.5mOhm @ 30A, 18V | |
Vgs(th) (Max) @ Id | 4.4V @ 15mA | |
Gate Charge (Qg) (Max) @ Vgs | 110nC @ 18V | |
Input Capacitance (Ciss) (Max) @ Vds | 2271pF @ 800V | |
Power - Max | 100W (Tj) | |
Operating Temperature | -40°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Chassis Mount | |
Package / Case | Module | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 57,47000 | € 57,47 |
| 28 | € 43,71893 | € 1 224,13 |
| Unit Price without VAT: | € 57,47000 |
|---|---|
| Unit Price with VAT: | € 69,53870 |

