N-Channel 40 V 22A (Ta), 87A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C456NLWFHT1G

DigiKey Part Number
488-NVMFS5C456NLWFHT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C456NLWFHT1GCT-ND - Cut Tape (CT)
488-NVMFS5C456NLWFHT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C456NLWFHT1G
Description
T6 40V NCH LL IN U8FL
Manufacturer Standard Lead Time
37 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 22A (Ta), 87A (Tc) 3.6W (Ta), 55W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
18 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
1600 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.6W (Ta), 55W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
4.5V, 10V
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Rds On (Max) @ Id, Vgs
3.7mOhm @ 20A, 10V
Package / Case
Vgs(th) (Max) @ Id
2V @ 50µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Factory Stock: 24 000
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,73000€ 1,73
10€ 1,09700€ 10,97
100€ 0,73920€ 73,92
500€ 0,58568€ 292,84
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,47767€ 716,50
3 000€ 0,44259€ 1 327,77
Manufacturers Standard Package
Unit Price without VAT:€ 1,73000
Unit Price with VAT:€ 2,09330