
NVMFS5C442NET1G-YE | |
|---|---|
DigiKey Part Number | 488-NVMFS5C442NET1G-YETR-ND - Tape & Reel (TR) 488-NVMFS5C442NET1G-YECT-ND - Cut Tape (CT) 488-NVMFS5C442NET1G-YEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NVMFS5C442NET1G-YE |
Description | T6-D3F 40V NFET |
Manufacturer Standard Lead Time | 46 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Ta), 140A (Tc) 3.7W (Ta), 83W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 32 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Input Capacitance (Ciss) (Max) @ Vds 2100 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.7W (Ta), 83W (Tc) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount |
Drive Voltage (Max Rds On, Min Rds On) 10V | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 50A, 10V | Package / Case |
Vgs(th) (Max) @ Id 4V @ 90µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,74000 | € 2,74 |
| 10 | € 1,77700 | € 17,77 |
| 100 | € 1,22820 | € 122,82 |
| 500 | € 0,99368 | € 496,84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,82237 | € 1 233,56 |
| 3 000 | € 0,78297 | € 2 348,91 |
| Unit Price without VAT: | € 2,74000 |
|---|---|
| Unit Price with VAT: | € 3,31540 |