N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 106W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVMFS5C430NWFHT1G

DigiKey Part Number
488-NVMFS5C430NWFHT1GTR-ND - Tape & Reel (TR)
488-NVMFS5C430NWFHT1GCT-ND - Cut Tape (CT)
488-NVMFS5C430NWFHT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NVMFS5C430NWFHT1G
Description
T6 40V NCH LL IN SO8FL
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
N-Channel 40 V 35A (Ta), 185A (Tc) 3.8W (Ta), 106W (Tc) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gate Charge (Qg) (Max) @ Vgs
47 nC @ 10 V
Mfr
Vgs (Max)
±20V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Input Capacitance (Ciss) (Max) @ Vds
3300 pF @ 25 V
Part Status
Active
Power Dissipation (Max)
3.8W (Ta), 106W (Tc)
FET Type
Operating Temperature
-55°C ~ 175°C (TJ)
Technology
Grade
Automotive
Drain to Source Voltage (Vdss)
40 V
Qualification
AEC-Q101
Current - Continuous Drain (Id) @ 25°C
Mounting Type
Surface Mount, Wettable Flank
Drive Voltage (Max Rds On, Min Rds On)
10V
Supplier Device Package
5-DFNW (4.9x5.9) (8-SOFL-WF)
Rds On (Max) @ Id, Vgs
1.7mOhm @ 50A, 10V
Package / Case
Vgs(th) (Max) @ Id
3.5V @ 250µA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 500
Factory Stock: 7 500
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 1,89000€ 1,89
10€ 1,20500€ 12,05
100€ 0,81570€ 81,57
500€ 0,64890€ 324,45
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 500€ 0,53075€ 796,13
3 000€ 0,49265€ 1 477,95
Manufacturers Standard Package
Unit Price without VAT:€ 1,89000
Unit Price with VAT:€ 2,28690