
NVMFS5830NLWFT1G-UM | |
|---|---|
DigiKey Part Number | 488-NVMFS5830NLWFT1G-UMCT-ND - Cut Tape (CT) 488-NVMFS5830NLWFT1G-UMDKR-ND - Digi-Reel® 488-NVMFS5830NLWFT1G-UMTR-ND |
Manufacturer | |
Manufacturer Product Number | NVMFS5830NLWFT1G-UM |
Description | POWER MOSFET 40V, 185A, 2.3 MOHM |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | N-Channel 40 V 29A (Ta) 3.8W (Ta) Surface Mount, Wettable Flank 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Datasheet | Datasheet |
Category | Gate Charge (Qg) (Max) @ Vgs 113 nC @ 10 V |
Mfr | Vgs (Max) ±20V |
Packaging Cut Tape (CT) Digi-Reel® Bulk | Input Capacitance (Ciss) (Max) @ Vds 5880 pF @ 25 V |
Part Status Active | Power Dissipation (Max) 3.8W (Ta) |
FET Type | Operating Temperature -55°C ~ 175°C (TJ) |
Technology | Grade Automotive |
Drain to Source Voltage (Vdss) 40 V | Qualification AEC-Q101 |
Current - Continuous Drain (Id) @ 25°C | Mounting Type Surface Mount, Wettable Flank |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Supplier Device Package 5-DFNW (4.9x5.9) (8-SOFL-WF) |
Rds On (Max) @ Id, Vgs 2.3mOhm @ 20A, 10V | Package / Case |
Vgs(th) (Max) @ Id 2.4V @ 250µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,66000 | € 1,66 |
| 10 | € 1,22500 | € 12,25 |
| 25 | € 1,11520 | € 27,88 |
| 100 | € 0,99500 | € 99,50 |
| 250 | € 0,93768 | € 234,42 |
| 500 | € 0,90312 | € 451,56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | € 0,80223 | € 1 203,35 |
| 3 000 | € 0,76077 | € 2 282,31 |
| Unit Price without VAT: | € 1,66000 |
|---|---|
| Unit Price with VAT: | € 2,00860 |