
NV24C16MUW3VTBG | |
|---|---|
DigiKey Part Number | 488-NV24C16MUW3VTBGTR-ND - Tape & Reel (TR) 488-NV24C16MUW3VTBGCT-ND - Cut Tape (CT) 488-NV24C16MUW3VTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NV24C16MUW3VTBG |
Description | IC EEPROM 16KBIT I2C 8UDFN |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | EEPROM Memory IC 16Kbit I2C 1 MHz 450 ns 8-UDFN (2x3) |
Datasheet | Datasheet |
Category | Clock Frequency 1 MHz |
Mfr | Write Cycle Time - Word, Page 4ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 450 ns |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology EEPROM | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 2K x 8 | Supplier Device Package 8-UDFN (2x3) |
Memory Interface I2C | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NV24C16MUW3VLTBG | onsemi | 2 645 | 488-NV24C16MUW3VLTBGCT-ND | € 0,45000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,45000 | € 0,45 |
| 10 | € 0,41500 | € 4,15 |
| 25 | € 0,40520 | € 10,13 |
| 50 | € 0,39640 | € 19,82 |
| 100 | € 0,38810 | € 38,81 |
| 250 | € 0,37672 | € 94,18 |
| 500 | € 0,36808 | € 184,04 |
| 1 000 | € 0,35945 | € 359,45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,27667 | € 830,01 |
| 6 000 | € 0,26986 | € 1 619,16 |
| Unit Price without VAT: | € 0,45000 |
|---|---|
| Unit Price with VAT: | € 0,54450 |