


NTMYS003N08LHTWG | |
|---|---|
DigiKey Part Number | 488-NTMYS003N08LHTWGTR-ND - Tape & Reel (TR) 488-NTMYS003N08LHTWGCT-ND - Cut Tape (CT) 488-NTMYS003N08LHTWGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NTMYS003N08LHTWG |
Description | T8 80V LL LFPAK |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | N-Channel 80 V 22A (Ta), 132A (Tc) 3.8W (Ta), 137W (Tc) Surface Mount LFPAK4 (5x6) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2V @ 183µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 64 nC @ 10 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Vgs (Max) ±20V |
Part Status Active | Input Capacitance (Ciss) (Max) @ Vds 3735 pF @ 40 V |
FET Type | Power Dissipation (Max) 3.8W (Ta), 137W (Tc) |
Technology | Operating Temperature -55°C ~ 175°C (TJ) |
Drain to Source Voltage (Vdss) 80 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package LFPAK4 (5x6) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 3.3mOhm @ 50A, 10V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NVMYS003N08LHTWG | onsemi | 2 445 | 488-NVMYS003N08LHTWGCT-ND | € 2,69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 1,16370 | € 3 491,10 |
| 6 000 | € 1,14122 | € 6 847,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,30000 | € 2,30 |
| 10 | € 1,71700 | € 17,17 |
| 25 | € 1,57000 | € 39,25 |
| 100 | € 1,40790 | € 140,79 |
| 250 | € 1,33072 | € 332,68 |
| 500 | € 1,30026 | € 650,13 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 2,29000 | € 2,29 |
| 10 | € 1,70300 | € 17,03 |
| 25 | € 1,55720 | € 38,93 |
| 100 | € 1,39670 | € 139,67 |
| 250 | € 1,32016 | € 330,04 |
| 500 | € 1,28994 | € 644,97 |
| Unit Price without VAT: | € 2,29000 |
|---|---|
| Unit Price with VAT: | € 2,77090 |