
NTMFS4821NT1G | |
|---|---|
DigiKey Part Number | NTMFS4821NT1GOSTR-ND - Tape & Reel (TR) NTMFS4821NT1GOSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NTMFS4821NT1G |
Description | MOSFET N-CH 30V 8.8A/58.5A 5DFN |
Customer Reference | |
Detailed Description | N-Channel 30 V 8.8A (Ta), 58.5A (Tc) 870mW (Ta), 38.5W (Tc) Surface Mount 5-DFN (5x6) (8-SOFL) |
Datasheet | Datasheet |
Category | Vgs(th) (Max) @ Id 2.5V @ 250µA |
Mfr | Gate Charge (Qg) (Max) @ Vgs 16 nC @ 4.5 V |
Packaging Tape & Reel (TR) Cut Tape (CT) | Vgs (Max) ±20V |
Part Status Obsolete | Input Capacitance (Ciss) (Max) @ Vds 1400 pF @ 12 V |
FET Type | Power Dissipation (Max) 870mW (Ta), 38.5W (Tc) |
Technology | Operating Temperature -55°C ~ 150°C (TJ) |
Drain to Source Voltage (Vdss) 30 V | Mounting Type Surface Mount |
Current - Continuous Drain (Id) @ 25°C | Supplier Device Package 5-DFN (5x6) (8-SOFL) |
Drive Voltage (Max Rds On, Min Rds On) 4.5V, 10V | Package / Case |
Rds On (Max) @ Id, Vgs 6.95mOhm @ 30A, 10V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PSMN6R0-30YL,115 | Nexperia USA Inc. | 2 072 | 1727-4169-1-ND | € 1,00000 | Similar |
| PSMN7R0-30YL,115 | Nexperia USA Inc. | 39 | 1727-4170-1-ND | € 0,95000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,93000 | € 0,93 |
| 10 | € 0,58000 | € 5,80 |
| 100 | € 0,38080 | € 38,08 |
| Unit Price without VAT: | € 0,93000 |
|---|---|
| Unit Price with VAT: | € 1,12530 |