


NSVR02HL40MX2WT5G | |
|---|---|
DigiKey Part Number | 488-NSVR02HL40MX2WT5GTR-ND - Tape & Reel (TR) 488-NSVR02HL40MX2WT5GCT-ND - Cut Tape (CT) 488-NSVR02HL40MX2WT5GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVR02HL40MX2WT5G |
Description | DIODE SCHOTTKY 40V 200MA 2X2DFNW |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 200mA Surface Mount, Wettable Flank 2-X2DFNW (1x0.6) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 40 V | |
Current - Average Rectified (Io) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1.2 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 500 nA @ 40 V | |
Capacitance @ Vr, F | 2pF @ 1V, 1MHz | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | 2-X2DFNW (1x0.6) | |
Operating Temperature - Junction | -55°C ~ 175°C |
| Cut Tape (CT) & Digi-Reel®: | 8000 |
| Tape & Reel (TR): | 8000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,23000 | € 0,23 |
| 10 | € 0,15700 | € 1,57 |
| 100 | € 0,12530 | € 12,53 |
| 500 | € 0,09316 | € 46,58 |
| 1 000 | € 0,07361 | € 73,61 |
| 2 000 | € 0,06827 | € 136,54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,05128 | € 410,24 |
| 16 000 | € 0,05078 | € 812,48 |
| 24 000 | € 0,04941 | € 1 185,84 |
| 40 000 | € 0,04893 | € 1 957,20 |
| 56 000 | € 0,04591 | € 2 570,96 |
| Unit Price without VAT: | € 0,23000 |
|---|---|
| Unit Price with VAT: | € 0,27830 |









