NSVMMUN2217LT1G is out of stock and can be placed on backorder.
Available Substitutes:

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,25000
Datasheet

Similar


Diodes Incorporated
In Stock: 0
Unit Price: € 0,24000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,20000

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,20000
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,20000

Similar


Panasonic Industry
In Stock: 0
Unit Price: € 0,20000
Datasheet
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NSVMMUN2217LT1G

DigiKey Part Number
488-NSVMMUN2217LT1GTR-ND - Tape & Reel (TR)
488-NSVMMUN2217LT1GCT-ND - Cut Tape (CT)
488-NSVMMUN2217LT1GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
NSVMMUN2217LT1G
Description
TRANS PREBIAS NPN 50V SOT23-3
Manufacturer Standard Lead Time
44 Weeks
Customer Reference
Detailed Description
Pre-Biased Bipolar Transistor (BJT) NPN - Pre-Biased 50 V 100 mA 246 mW Surface Mount SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
NSVMMUN2217LT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Current Gain (hFE) (Min) @ Ic, Vce
35 @ 5mA, 10V
Manufacturer
onsemi
Vce Saturation (Max) @ Ib, Ic
250mV @ 1mA, 10mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Collector Cutoff (Max)
500nA
Part Status
Active
Power - Max
246 mW
Transistor Type
NPN - Pre-Biased
Grade
Automotive
Current - Collector (Ic) (Max)
100 mA
Qualification
AEC-Q101
Voltage - Collector Emitter Breakdown (Max)
50 V
Mounting Type
Surface Mount
Resistors Included
R1 and R2
Package / Case
TO-236-3, SC-59, SOT-23-3
Resistor - Base (R1)
4.7 kOhms
Supplier Device Package
SOT-23-3 (TO-236)
Resistor - Emitter Base (R2)
10 kOhms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DDTC143ZCAQ-13-FDiodes Incorporated031-DDTC143ZCAQ-13-FCT-ND€ 0,25000Similar
DDTC143ZCAQ-7-FDiodes Incorporated031-DDTC143ZCAQ-7-FCT-ND€ 0,24000Similar
DRC2143E0LPanasonic Industry0DRC2143E0LCT-ND€ 0,20000Similar
DRC2143X0LPanasonic Industry0DRC2143X0LCT-ND€ 0,20000Similar
DRC2143Y0LPanasonic Industry0DRC2143Y0LCT-ND€ 0,20000Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1€ 0,15000€ 0,15
10€ 0,09300€ 0,93
100€ 0,05740€ 5,74
500€ 0,04166€ 20,83
1 000€ 0,03656€ 36,56
* All Digi-Reel orders will add a € 5,50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000€ 0,02834€ 85,02
6 000€ 0,02523€ 151,38
Manufacturers Standard Package
Unit Price without VAT:€ 0,15000
Unit Price with VAT:€ 0,18150