
NSVBAS21TMR6T2G | |
|---|---|
DigiKey Part Number | 488-NSVBAS21TMR6T2GTR-ND - Tape & Reel (TR) 488-NSVBAS21TMR6T2GCT-ND - Cut Tape (CT) 488-NSVBAS21TMR6T2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSVBAS21TMR6T2G |
Description | DIODE ARRAY GP 250V 200MA SC-74 |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | Diode Array 3 Independent 250 V 200mA (DC) Surface Mount SC-74, SOT-457 |
Datasheet | Datasheet |
EDA/CAD Models | NSVBAS21TMR6T2G Models |
Category | Voltage - Forward (Vf) (Max) @ If 1.25 V @ 200 mA |
Manufacturer onsemi | Speed Small Signal =< 200mA (Io), Any Speed |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reverse Recovery Time (trr) 50 ns |
Part Status Active | Current - Reverse Leakage @ Vr 100 nA @ 200 V |
Diode Configuration 3 Independent | Mounting Type Surface Mount |
Technology Standard | Package / Case SC-74, SOT-457 |
Voltage - DC Reverse (Vr) (Max) 250 V | Supplier Device Package SC-74 |
Current - Average Rectified (Io) (per Diode) 200mA (DC) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,31000 | € 0,31 |
| 10 | € 0,19000 | € 1,90 |
| 100 | € 0,11940 | € 11,94 |
| 500 | € 0,08844 | € 44,22 |
| 1 000 | € 0,07842 | € 78,42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,06078 | € 182,34 |
| 6 000 | € 0,05481 | € 328,86 |
| Unit Price without VAT: | € 0,31000 |
|---|---|
| Unit Price with VAT: | € 0,37510 |