
NSV60201SMTWTBG | |
|---|---|
DigiKey Part Number | 488-NSV60201SMTWTBGTR-ND - Tape & Reel (TR) 488-NSV60201SMTWTBGCT-ND - Cut Tape (CT) 488-NSV60201SMTWTBGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSV60201SMTWTBG |
Description | TRANS NPN 60V 2A 6WDFN |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 60 V 2 A 180MHz 1.8 W Surface Mount 6-WDFN (2x2) |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 150 @ 100mA, 2V |
Mfr | Power - Max 1.8 W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 180MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 2 A | Package / Case 6-WDFN Exposed Pad |
Voltage - Collector Emitter Breakdown (Max) 60 V | Supplier Device Package 6-WDFN (2x2) |
Vce Saturation (Max) @ Ib, Ic 250mV @ 200mA, 2A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSS60201SMTTBG | onsemi | 2 964 | 488-NSS60201SMTTBGCT-ND | € 0,78000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | € 0,16652 | € 499,56 |
| 6 000 | € 0,15438 | € 926,28 |
| 9 000 | € 0,14816 | € 1 333,44 |
| 15 000 | € 0,14457 | € 2 168,55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,81000 | € 0,81 |
| 10 | € 0,49900 | € 4,99 |
| 100 | € 0,32400 | € 32,40 |
| 500 | € 0,24840 | € 124,20 |
| 1 000 | € 0,22406 | € 224,06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,75000 | € 0,75 |
| 10 | € 0,47100 | € 4,71 |
| 100 | € 0,30560 | € 30,56 |
| 500 | € 0,23436 | € 117,18 |
| 1 000 | € 0,21138 | € 211,38 |
| Unit Price without VAT: | € 0,75000 |
|---|---|
| Unit Price with VAT: | € 0,90750 |