
NSV1C301ET4G-VF01 | |
|---|---|
DigiKey Part Number | NSV1C301ET4G-VF01OSTR-ND - Tape & Reel (TR) NSV1C301ET4G-VF01OSCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | NSV1C301ET4G-VF01 |
Description | TRANS NPN 100V 3A DPAK |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor NPN 100 V 3 A 120MHz 2.1 W Surface Mount DPAK |
Datasheet | Datasheet |
EDA/CAD Models | NSV1C301ET4G-VF01 Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1A, 2V |
Mfr | Power - Max 2.1 W |
Packaging Tape & Reel (TR) Cut Tape (CT) | Frequency - Transition 120MHz |
Part Status Obsolete | Operating Temperature -65°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 3 A | Package / Case TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Voltage - Collector Emitter Breakdown (Max) 100 V | Supplier Device Package DPAK |
Vce Saturation (Max) @ Ib, Ic 250mV @ 300mA, 3A | Base Product Number |
Current - Collector Cutoff (Max) 100nA (ICBO) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NSV1C301ET4G | onsemi | 2 129 | 488-NSV1C301ET4GCT-ND | € 1,10000 | MFR Recommended |
| MJD31C-13 | Diodes Incorporated | 14 864 | MJD31C-13DICT-ND | € 0,68000 | Similar |
| MJD31CQ-13 | Diodes Incorporated | 2 071 | MJD31CQ-13DICT-ND | € 1,08000 | Similar |
| MJD31CT4 | STMicroelectronics | 1 332 | 497-2484-1-ND | € 1,23000 | Similar |
| MJD31CT4-A | STMicroelectronics | 306 | 497-10312-1-ND | € 0,65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 1,10000 | € 1,10 |
| 10 | € 0,68900 | € 6,89 |
| 100 | € 0,45340 | € 45,34 |
| 500 | € 0,35218 | € 176,09 |
| Unit Price without VAT: | € 1,10000 |
|---|---|
| Unit Price with VAT: | € 1,33100 |