Direct
Similar
Similar
Similar
Similar

NST3906DXV6T1 | |
|---|---|
DigiKey Part Number | NST3906DXV6T1OS-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NST3906DXV6T1 |
Description | TRANS 2PNP 40V 200MA SOT-563 |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor Array 2 PNP (Dual) 40V 200mA 250MHz 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 100 @ 10mA, 1V |
Manufacturer onsemi | Power - Max 500mW |
Packaging Tape & Reel (TR) | Frequency - Transition 250MHz |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type 2 PNP (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 200mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 40V | Supplier Device Package SOT-563 |
Vce Saturation (Max) @ Ib, Ic 400mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NST3906DXV6T1G | onsemi | 0 | 488-NST3906DXV6T1GCT-ND | € 0,40000 | Direct |
| CMLT3906EG TR PBFREE | Central Semiconductor Corp | 3 038 | 1514-CMLT3906EGTRPBFREECT-ND | € 0,93000 | Similar |
| MMDT3906V-7 | Diodes Incorporated | 0 | MMDT3906V-7-ND | € 0,06994 | Similar |
| MMDT3906VC-7 | Diodes Incorporated | 67 | MMDT3906VCDICT-ND | € 0,43000 | Similar |
| PMBT3906VS,115 | Nexperia USA Inc. | 30 893 | 1727-5179-1-ND | € 0,36000 | Similar |



