
NSI45030ZT1G | |
|---|---|
DigiKey Part Number | NSI45030ZT1GOSTR-ND - Tape & Reel (TR) NSI45030ZT1GOSCT-ND - Cut Tape (CT) NSI45030ZT1GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSI45030ZT1G |
Description | IC CURRENT REGULATOR 15% SOT223 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Current Regulator Regulator High/Low-Side 30mA SOT-223 (TO-261) |
Datasheet | Datasheet |
EDA/CAD Models | NSI45030ZT1G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Function | Current Regulator | |
Sensing Method | High/Low-Side | |
Accuracy | ±15% | |
Voltage - Input | 45V | |
Current - Output | 30mA | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-261-4, TO-261AA | |
Supplier Device Package | SOT-223 (TO-261) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,35000 | € 0,35 |
| 10 | € 0,24600 | € 2,46 |
| 25 | € 0,21920 | € 5,48 |
| 100 | € 0,18960 | € 18,96 |
| 250 | € 0,17548 | € 43,87 |
| 500 | € 0,16698 | € 83,49 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | € 0,15999 | € 159,99 |
| 2 000 | € 0,15424 | € 308,48 |
| 3 000 | € 0,15136 | € 454,08 |
| 5 000 | € 0,14817 | € 740,85 |
| 7 000 | € 0,14630 | € 1 024,10 |
| 10 000 | € 0,14451 | € 1 445,10 |
| 25 000 | € 0,14064 | € 3 516,00 |
| 50 000 | € 0,13832 | € 6 916,00 |
| Unit Price without VAT: | € 0,35000 |
|---|---|
| Unit Price with VAT: | € 0,42350 |
