Similar
Similar

NSBC144EDXV6T1G | |
|---|---|
DigiKey Part Number | 488-NSBC144EDXV6T1GTR-ND - Tape & Reel (TR) 488-NSBC144EDXV6T1GCT-ND - Cut Tape (CT) 488-NSBC144EDXV6T1GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NSBC144EDXV6T1G |
Description | TRANS PREBIAS 2NPN 50V SOT-563 |
Manufacturer Standard Lead Time | 44 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 500mW Surface Mount SOT-563 |
Datasheet | Datasheet |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 80 @ 5mA, 10V |
Manufacturer onsemi | Vce Saturation (Max) @ Ib, Ic 250mV @ 300µA, 10mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Collector Cutoff (Max) 500nA |
Part Status Active | Power - Max 500mW |
Transistor Type 2 NPN - Pre-Biased (Dual) | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100mA | Package / Case SOT-563, SOT-666 |
Voltage - Collector Emitter Breakdown (Max) 50V | Supplier Device Package SOT-563 |
Resistor - Base (R1) 47kOhms | Base Product Number |
Resistor - Emitter Base (R2) 47kOhms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PEMH2,115 | Nexperia USA Inc. | 3 988 | 1727-PEMH2,115CT-ND | € 0,42000 | Direct |
| PEMH2,315 | Nexperia USA Inc. | 0 | PEMH2,315-ND | € 0,06952 | Upgrade |
| DDC144EH-7 | Diodes Incorporated | 5 110 | DDC144EH-7DICT-ND | € 0,57000 | Similar |
| EMH2T2R | Rohm Semiconductor | 81 654 | EMH2T2RCT-ND | € 0,48000 | Similar |
| RN1904FE,LF(CT | Toshiba Semiconductor and Storage | 0 | 264-RN1904FE,LF(CT-ND | € 0,19000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,32000 | € 0,32 |
| 10 | € 0,20100 | € 2,01 |
| 100 | € 0,12570 | € 12,57 |
| 500 | € 0,09330 | € 46,65 |
| 1 000 | € 0,08282 | € 82,82 |
| 2 000 | € 0,07398 | € 147,96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | € 0,06276 | € 251,04 |
| 8 000 | € 0,05684 | € 454,72 |
| Unit Price without VAT: | € 0,32000 |
|---|---|
| Unit Price with VAT: | € 0,38720 |



