
NS2029M3T5G | |
|---|---|
DigiKey Part Number | NS2029M3T5GOSTR-ND - Tape & Reel (TR) NS2029M3T5GOSCT-ND - Cut Tape (CT) NS2029M3T5GOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NS2029M3T5G |
Description | TRANS PNP 50V 0.1A SOT-723 |
Manufacturer Standard Lead Time | 51 Weeks |
Customer Reference | |
Detailed Description | Bipolar (BJT) Transistor PNP 50 V 100 mA 140MHz 265 mW Surface Mount SOT-723 |
Datasheet | Datasheet |
EDA/CAD Models | NS2029M3T5G Models |
Category | DC Current Gain (hFE) (Min) @ Ic, Vce 120 @ 1mA, 6V |
Mfr | Power - Max 265 mW |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Transition 140MHz |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Transistor Type | Mounting Type Surface Mount |
Current - Collector (Ic) (Max) 100 mA | Package / Case SOT-723 |
Voltage - Collector Emitter Breakdown (Max) 50 V | Supplier Device Package SOT-723 |
Vce Saturation (Max) @ Ib, Ic 500mV @ 5mA, 50mA | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 2SAR523MT2L | Rohm Semiconductor | 2 883 | 2SAR523MT2LCT-ND | € 0,25000 | Direct |
| 2SA2029T2LQ | Rohm Semiconductor | 7 537 | 2SA2029T2LQCT-ND | € 0,31000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | € 0,15000 | € 0,15 |
| 10 | € 0,09500 | € 0,95 |
| 100 | € 0,05850 | € 5,85 |
| 500 | € 0,04250 | € 21,25 |
| 1 000 | € 0,03730 | € 37,30 |
| 2 000 | € 0,03291 | € 65,82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | € 0,02461 | € 196,88 |
| 16 000 | € 0,02212 | € 353,92 |
| Unit Price without VAT: | € 0,15000 |
|---|---|
| Unit Price with VAT: | € 0,18150 |